857-068-459-202

Heilind Number:EDA857-068-459-202
Manufacturer:EDAC
Manufacturer Number:857-068-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-459-202

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With two rows of 68 positions, it offers ample versatility for your PCB connectivity needs. The right-angle mount orientation ensures easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operable in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Elevate your connectivity solutions with this high-quality component.