857-068-459-204

Heilind Number:EDA857-068-459-204
Manufacturer:EDAC
Manufacturer Number:857-068-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-459-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. Featuring a pitch of .156 in and row spacing of .2 in, it allows for efficient data transfer. Its right-angle mount orientation adds versatility to your assembly process. Operate with confidence in a wide temperature range from -40 to 105 °C. Perfect for various applications, this connector is a must-have for your PCB connectivity needs.