857-068-459-208

Heilind Number:EDA857-068-459-208
Manufacturer:EDAC
Manufacturer Number:857-068-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-459-208

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, perfect for demanding applications. Designed for durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance under extreme conditions. With two rows of 68 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration, while the right-angle mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand heat and harsh environments. Upgrade your system with this top-of-the-line component, a must-have for any electronics enthusiast or professional.