857-068-459-212

Heilind Number:EDA857-068-459-212
Manufacturer:EDAC
Manufacturer Number:857-068-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-459-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless board-to-board connectivity with a total of 68 positions. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various applications. Perfect for use in electronic devices, this connector is a must-have for seamless PCB connections.