857-068-460-207

Heilind Number:EDA857-068-460-207
Manufacturer:EDAC
Manufacturer Number:857-068-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-460-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 polyphenylene sulfide. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row design, with 68 positions on a .156-inch pitch, allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component, designed for optimal performance and longevity.