857-068-522-212

Heilind Number:EDA857-068-522-212
Manufacturer:EDAC
Manufacturer Number:857-068-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-522-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both visual appeal and superior durability. With two rows and a total of 68 positions, it offers ample connectivity for your application. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding environments. Whether you're in the market for top-quality board-to-board connections or seeking to enhance your PCB setup, this Card Edge Connector is a must-have in your arsenal of electronic components.