857-068-524-201

Heilind Number:EDA857-068-524-201
Manufacturer:EDAC
Manufacturer Number:857-068-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-524-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 5A, it delivers efficient power transmission for your applications. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek finish to your PCB setup. With 68 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it seamlessly integrates into your circuit design. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.