857-068-524-207

Heilind Number:EDA857-068-524-207
Manufacturer:EDAC
Manufacturer Number:857-068-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. The two-row design with a total of 68 positions allows for efficient data transmission, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.