857-068-524-212

Heilind Number:EDA857-068-524-212
Manufacturer:EDAC
Manufacturer Number:857-068-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-524-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability under high temperatures, ranging from -40 to 105 °C. With a double-row configuration and 68 positions, this connector offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Whether for industrial or commercial applications, trust in our Card Edge Connector for secure and efficient board-to-board connections.