857-068-540-201

Heilind Number:EDA857-068-540-201
Manufacturer:EDAC
Manufacturer Number:857-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for seamless integration. Operating efficiently in a temperature range of -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connection needs. Elevate your system's performance with this essential component.