857-068-540-207

Heilind Number:EDA857-068-540-207
Manufacturer:EDAC
Manufacturer Number:857-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-540-207

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a black color profile and sleek straight mount orientation, it seamlessly integrates into your PCB setup. The two-row design with a total of 68 positions allows for efficient data transmission, while the copper alloy contact material guarantees secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Upgrade your connectivity with this essential component.