857-068-540-212

Heilind Number:EDA857-068-540-212
Manufacturer:EDAC
Manufacturer Number:857-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-540-212

Detailed Description

Enhance your high-temperature connectivity with our premium Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a two-row configuration and 68 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environment usage. Trust in its straight mount orientation for easy installation and secure connections. Step up your connectivity game with this essential component.