857-068-542-207

Heilind Number:EDA857-068-542-207
Manufacturer:EDAC
Manufacturer Number:857-068-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-542-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 68 positions. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Elevate your board-to-board connections with this essential component.