857-068-542-208

Heilind Number:EDA857-068-542-208
Manufacturer:EDAC
Manufacturer Number:857-068-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts capable of handling up to 5 A of power. With a pitch of .156 in and 2 rows of 68 positions, it ensures efficient data transfer on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications where reliability is key. Upgrade your setup with this essential component for seamless board-to-board connectivity.