857-068-555-212

Heilind Number:EDA857-068-555-212
Manufacturer:EDAC
Manufacturer Number:857-068-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-555-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your PCB connectivity needs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. With two rows of copper alloy contacts, it ensures efficient power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Boasting 68 positions, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.