857-068-556-201

Heilind Number:EDA857-068-556-201
Manufacturer:EDAC
Manufacturer Number:857-068-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row layout with 68 positions, ensuring seamless communication on your PCB. Engineered for durability, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guaranteeing reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for high-demand environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your projects with this essential component.