857-068-556-203

Heilind Number:EDA857-068-556-203
Manufacturer:EDAC
Manufacturer Number:857-068-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-556-203

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and 68 positions, it ensures reliable and efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your setup with this essential component, ensuring secure and stable connections for your PCBs.