857-068-556-207

Heilind Number:EDA857-068-556-207
Manufacturer:EDAC
Manufacturer Number:857-068-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 68 positions, ensuring secure and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The black housing not only adds a sleek touch but also signifies its high-temperature capability. Engineered with precision, the contact material of Copper Alloy and a pitch of .156 in deliver excellent conductivity. Its straight mount orientation and row spacing of .2 in further enhance ease of installation. Trust in this connector for seamless and robust performance in your electronic applications.