857-068-558-201

Heilind Number:EDA857-068-558-201
Manufacturer:EDAC
Manufacturer Number:857-068-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-558-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 68 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for demanding industrial environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your systems. Trust in this connector for seamless board-to-board connections that meet the highest standards of quality and performance.