857-068-558-202

Heilind Number:EDA857-068-558-202
Manufacturer:EDAC
Manufacturer Number:857-068-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-558-202

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a current rating of 5 A, it accommodates power-hungry devices while maintaining signal integrity. The two-row design with 68 positions allows for versatile connectivity options, perfect for PCB applications. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its robust construction to deliver consistent and secure connections for your critical systems.