857-068-558-207

Heilind Number:EDA857-068-558-207
Manufacturer:EDAC
Manufacturer Number:857-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-558-207

Detailed Description

Enhance your connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring longevity and reliability in high-temperature environments. With two rows and 68 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient and stable connections, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this top-of-the-line component.