857-068-560-207

Heilind Number:EDA857-068-560-207
Manufacturer:EDAC
Manufacturer Number:857-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also built to withstand high temperatures, making it ideal for industrial applications. With a current rating of 5 A, it ensures efficient power transmission, while its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration and secure connections. With a total of 68 positions, it provides ample room for your PCB assembly needs. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your projects.