857-068-560-212

Heilind Number:EDA857-068-560-212
Manufacturer:EDAC
Manufacturer Number:857-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and a double row configuration, this connector provides secure and efficient connections for your electronic devices. Engineered for optimal power transmission, it boasts a 5 A amperage capacity and features durable copper alloy contacts. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .156 in and a row spacing of .2 in, it offers precise alignment on your circuit board. Whether you're working on industrial machinery or cutting-edge electronics, this connector is a versatile and essential component for seamless board-to-board connections. Explore our full range of PCB connectors to find the perfect solution for your project.