857-070-422-201

Heilind Number:EDA857-070-422-201
Manufacturer:EDAC
Manufacturer Number:857-070-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-422-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 70 positions, it ensures secure and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its straight mount orientation for easy installation, making it a standout choice for seamless board-to-board connections in your projects. Elevate your connectivity game with this top-tier card edge connector.