857-070-422-212

Heilind Number:EDA857-070-422-212
Manufacturer:EDAC
Manufacturer Number:857-070-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-422-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme environments. With a robust Copper Alloy contact material and a 5A amperage rating, it guarantees efficient power transmission. Boasting a dual-row configuration with 70 positions and a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Elevate your PCB connectivity with this high-quality connector.