857-070-424-201

Heilind Number:EDA857-070-424-201
Manufacturer:EDAC
Manufacturer Number:857-070-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-424-201

Detailed Description

Introducing our high-temp Card Edge Connector, a reliable solution for your electronic connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation in demanding environments. With two rows of copper alloy contacts, it offers a total of 70 positions and a pitch of .156 inches, perfect for secure board-to-board connections. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in its 5A amperage capacity and precision engineering for seamless connectivity in your PCB applications.