857-070-424-212

Heilind Number:EDA857-070-424-212
Manufacturer:EDAC
Manufacturer Number:857-070-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-424-212

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and style. Featuring two rows of 70 positions each, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Choose our straight mount orientation for seamless integration into your system. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.