857-070-440-201

Heilind Number:EDA857-070-440-201
Manufacturer:EDAC
Manufacturer Number:857-070-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-440-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 70-position, dual-row layout, perfect for demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in extreme environments. Its Copper Alloy contacts provide reliable conductivity, while a 5A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. The straight mount orientation simplifies installation, making it a seamless solution for your PCB interconnection needs. Elevate your connectivity standards with this high-performance Card Edge Connector.