857-070-456-201

Heilind Number:EDA857-070-456-201
Manufacturer:EDAC
Manufacturer Number:857-070-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-456-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5 A amperage capacity, it guarantees reliable power transmission. Boasting two rows and 70 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications.Upgrade your PCB connectivity with this essential component.