857-070-456-212

Heilind Number:EDA857-070-456-212
Manufacturer:EDAC
Manufacturer Number:857-070-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-456-212

Detailed Description

Enhance the efficiency of your high-temperature electronic applications with this top-of-the-line Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures optimal performance even in extreme environments. Featuring two rows and 70 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial settings. Its straight mount orientation adds to its versatility, making it a must-have in your inventory of electronic components. Elevate your connectivity solutions with this high-quality Card Edge Connector.