857-070-458-201

Heilind Number:EDA857-070-458-201
Manufacturer:EDAC
Manufacturer Number:857-070-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-458-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row layout with 70 positions, ideal for high-density applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at a maximum of 5A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it guarantees consistent operation in challenging environments. Upgrade your setup with this essential component for advanced connectivity solutions.