857-070-458-207

Heilind Number:EDA857-070-458-207
Manufacturer:EDAC
Manufacturer Number:857-070-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-458-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our innovative High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 70 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for efficient and secure PCB connectivity in critical systems.