857-070-458-208

Heilind Number:EDA857-070-458-208
Manufacturer:EDAC
Manufacturer Number:857-070-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-458-208

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. With a sleek black finish, this connector offers reliable power transmission at an amperage of 5 A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows and a total of 70 positions, it provides ample connectivity options for your PCB needs. Its .156-inch pitch and .2-inch row spacing offer precise and secure mating, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Explore our range of products for more options in PCB connectors.