857-070-458-212

Heilind Number:EDA857-070-458-212
Manufacturer:EDAC
Manufacturer Number:857-070-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-458-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With 70 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this high-quality component, and experience seamless connectivity like never before.