857-070-459-207

Heilind Number:EDA857-070-459-207
Manufacturer:EDAC
Manufacturer Number:857-070-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a two-row layout with 70 positions, allowing for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it ideal for various industrial applications. With a contact material of Copper Alloy, it guarantees optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and efficiency for your next project.