857-070-460-207

Heilind Number:EDA857-070-460-207
Manufacturer:EDAC
Manufacturer Number:857-070-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 70 positions and a pitch of .156 inches, this connector offers ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your board-to-board connections with this essential component.