857-070-460-212

Heilind Number:EDA857-070-460-212
Manufacturer:EDAC
Manufacturer Number:857-070-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-460-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts providing secure connections, it offers a current rating of 5 A. The .156-inch pitch and .2-inch row spacing, along with 70 positions, allow for efficient board-to-board PCB connections. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this straight mount orientation connector for seamless integration into your system. Trust in its quality and performance for all your connectivity needs.