857-070-520-201

Heilind Number:EDA857-070-520-201
Manufacturer:EDAC
Manufacturer Number:857-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme conditions. With a double-row configuration and 70 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make for easy and efficient installation. Elevate your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.