857-070-520-207

Heilind Number:EDA857-070-520-207
Manufacturer:EDAC
Manufacturer Number:857-070-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-520-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only provides a secure link between boards but also adds a touch of sophistication to your setup. Boasting a 5 A amperage rating and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 70 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees robust functionality. Upgrade to this essential component for your board-to-board connections and experience peace of mind in your electronic projects.