857-070-520-212

Heilind Number:EDA857-070-520-212
Manufacturer:EDAC
Manufacturer Number:857-070-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring maximum heat resistance and protection. With a pair of rows and 70 positions, it offers ample connectivity options with a pitch of .156 inches. Crafted with precision, the contact material is made of sturdy Copper Alloy, guaranteeing excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments where reliability is paramount. Suitable for various industries, it is a must-have for any project requiring robust and efficient PCB connections.