857-070-522-207

Heilind Number:EDA857-070-522-207
Manufacturer:EDAC
Manufacturer Number:857-070-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-522-207

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in your PCB setup. Boasting a sleek black hue, this connector not only adds a touch of sophistication but also offers superior durability with a housing material made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows and a total of 70 positions, it ensures efficient data transfer with a pitch of .156 inches. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.