857-070-540-212

Heilind Number:EDA857-070-540-212
Manufacturer:EDAC
Manufacturer Number:857-070-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-540-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector is essential for high-temperature applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only provides a secure connection but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers 70 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Trust in this connector for efficient and long-lasting connectivity in your electronic projects.