857-070-542-201

Heilind Number:EDA857-070-542-201
Manufacturer:EDAC
Manufacturer Number:857-070-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-542-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum of 5A. With a 2-row configuration and 70 positions, it offers ample connectivity for your application. The .156" pitch and .2" row spacing allow for secure mounting, while its straight orientation simplifies installation. Operating flawlessly between -40°C and 105°C, this connector is a durable and efficient solution for your board-to-board connection needs. Elevate your electronic assemblies with this essential component.