857-070-542-212

Heilind Number:EDA857-070-542-212
Manufacturer:EDAC
Manufacturer Number:857-070-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-542-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage rating, making it ideal for high-power applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for reliable heat resistance, ensuring optimal functionality even in extreme temperatures ranging from -40 to 105 degrees Celsius. With two rows and 70 positions, this connector allows for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission, while the straight mount orientation and row spacing of .2 inches offer easy installation. Elevate your electronic designs with this essential component.