857-070-555-201

Heilind Number:EDA857-070-555-201
Manufacturer:EDAC
Manufacturer Number:857-070-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 70 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance across various applications. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Elevate your connectivity solutions with this high-performance Card Edge Connector.