857-070-555-207

Heilind Number:EDA857-070-555-207
Manufacturer:EDAC
Manufacturer Number:857-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-555-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for a total of 70 positions. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.