857-070-555-212

Heilind Number:EDA857-070-555-212
Manufacturer:EDAC
Manufacturer Number:857-070-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connectivity for your applications. Featuring 70 positions and a straight mount orientation, it offers ample versatility for your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity solutions with this essential component.