857-070-556-212

Heilind Number:EDA857-070-556-212
Manufacturer:EDAC
Manufacturer Number:857-070-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-556-212

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for reliable performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a dual-row layout and 70 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its straight mount orientation makes installation a breeze, while the 5A amperage rating ensures robust power delivery. Upgrade your system with this essential component, a reliable solution for seamless board-to-board connectivity.