857-070-558-201

Heilind Number:EDA857-070-558-201
Manufacturer:EDAC
Manufacturer Number:857-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance. With two rows, it offers ample space for up to 70 positions, accommodating multiple connections with ease. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its right-angle mount orientation further enhances flexibility in installation. Operating seamlessly between -40 and 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any project.