857-070-558-212

Heilind Number:EDA857-070-558-212
Manufacturer:EDAC
Manufacturer Number:857-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a 5A amperage rating and contact material crafted from Copper Alloy, it ensures reliable power transmission. Its double row layout, with 70 positions and a pitch of .156 inches, offers seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this top-of-the-line connector, engineered for efficiency and durability.